



Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Contact, Housing |
Series | Values 560 pcs - Assorted 2 ~ 6 Circuit Housing, 30 ~ 20 AWG Crimp Terminals |
Packaging Retail Package | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥453.01000 | ¥453.01 |
| 10 | ¥393.51300 | ¥3,935.13 |
| Part Number | Description | Quantity |
|---|---|---|
| 0430300007 | CONN SOCKET 20-24AWG CRIMP TIN | 100 |
| 0436450200 | CONN RCPT HSG 2POS 3.00MM | 25 |
| 0430310007 | CONN PIN 20-24AWG CRIMP TIN | 100 |
| 0436450300 | CONN RCPT HSG 3POS 3.00MM | 25 |
| 0430300010 | CONN SOCKET 26-30AWG CRIMP TIN | 100 |











