



0002081002 | |
|---|---|
DigiKey Part Number | WM1271-ND |
Manufacturer | |
Manufacturer Product Number | 0002081002 |
Description | CONN SOCKET 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002081002 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Bag | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-794223-0 | TE Connectivity AMP Connectors | 39,387 | A100435CT-ND | ¥8.41000 | Similar |
| 1241390-1 | TE Connectivity AMP Connectors | 39,317 | A126742CT-ND | ¥1.24000 | Similar |
| 1241394-1 | TE Connectivity AMP Connectors | 10,354 | A124978CT-ND | ¥2.07000 | Similar |
| 1241394-2 | TE Connectivity AMP Connectors | 4,130 | 17-1241394-2CT-ND | ¥4.63000 | Similar |
| 1241396-1 | TE Connectivity AMP Connectors | 19,369 | A124979CT-ND | ¥1.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.57100 | ¥5.71 |
| 25 | ¥0.53600 | ¥13.40 |
| 50 | ¥0.50940 | ¥25.47 |
| 100 | ¥0.48540 | ¥48.54 |
| 250 | ¥0.45484 | ¥113.71 |
| 500 | ¥0.43316 | ¥216.58 |
| 1,000 | ¥0.41249 | ¥412.49 |
| 2,500 | ¥0.38660 | ¥966.50 |























