
0002082003 | |
|---|---|
DigiKey Part Number | WM2294TR-ND - Tape & Reel (TR) WM2294CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0002082003 |
Description | CONN SPLIT PIN 14-20AWG CRMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Tin 14-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 0002082003 Models |
Category | Pin or Socket Split Pin |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 14-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 20.0µin (0.51µm) |
Type Power | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 350705-1 | TE Connectivity AMP Connectors | 13,824 | A1440-ND | ¥1.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.46300 | ¥4.63 |
| 25 | ¥0.43320 | ¥10.83 |
| 50 | ¥0.41340 | ¥20.67 |
| 100 | ¥0.39360 | ¥39.36 |
| 250 | ¥0.36884 | ¥92.21 |
| 500 | ¥0.35114 | ¥175.57 |
| 1,000 | ¥0.33435 | ¥334.35 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.32895 | ¥1,315.80 |
| 8,000 | ¥0.31323 | ¥2,505.84 |
| 12,000 | ¥0.30438 | ¥3,652.56 |
| 20,000 | ¥0.29360 | ¥5,872.00 |
| 28,000 | ¥0.28671 | ¥8,027.88 |
| 40,000 | ¥0.27958 | ¥11,183.20 |
























