



0050841040 | |
|---|---|
DigiKey Part Number | WM1246-ND |
Manufacturer | |
Manufacturer Product Number | 0050841040 |
Description | CONN PLUG HSG 4POS .084 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050841040 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥4.78800 | ¥47.88 |
| 25 | ¥4.48880 | ¥112.22 |
| 50 | ¥4.27540 | ¥213.77 |
| 100 | ¥4.07040 | ¥407.04 |
| 250 | ¥3.81532 | ¥953.83 |
| 500 | ¥3.63306 | ¥1,816.53 |
| 1,200 | ¥3.41533 | ¥4,098.40 |
| 3,600 | ¥3.16056 | ¥11,378.02 |
























