4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010845041

DigiKey Part Number
WM19407-ND
Manufacturer
Manufacturer Product Number
0010845041
Description
CONN HDR 4POS 0.25 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0010845041 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Series
Insulation Color
Natural
Packaging
Bag
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Length - Post
0.169" (4.30mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
600V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,591
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.01000¥10.01
10¥8.51800¥85.18
100¥7.23850¥723.85
500¥6.46098¥3,230.49
1,080¥6.11915¥6,608.68
5,400¥5.46255¥29,497.77
10,800¥5.20207¥56,182.36
Manufacturers Standard Package