4 Position Rectangular Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Receptacle Natural
50-84-2040
50-84-2040
Molex RF Connectors | Digi-Key Daily

0050842040

DigiKey Part Number
23-0050842040-ND
Manufacturer
Manufacturer Product Number
0050842040
Description
CONN RCPT HSG 4POS .084
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
0050842040 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Locking Ramp
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,794
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.92000¥10.92
10¥9.25400¥92.54
25¥8.67000¥216.75
50¥8.25480¥412.74
100¥7.86040¥786.04
250¥7.36768¥1,841.92
500¥7.01588¥3,507.94
1,000¥6.68096¥6,680.96
2,500¥6.26278¥15,656.95
Manufacturers Standard Package