3 Rectangular Connectors - Housings Plug Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Natural
0050841035
0050841035

0050841035

DigiKey Part Number
WM14880-ND
Manufacturer
Manufacturer Product Number
0050841035
Description
CONN PLUG HSG 3POS 2.13MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Natural
Datasheet
 Datasheet
EDA/CAD Models
0050841035 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Natural
Part Status
Active
Insulation Material
Polyamide (PA66), Nylon 6/6
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Male or Female
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,163
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.83700¥28.37
25¥2.65960¥66.49
50¥2.53220¥126.61
100¥2.41150¥241.15
250¥2.26004¥565.01
500¥2.15202¥1,076.01
1,500¥1.99131¥2,986.96
3,000¥1.89620¥5,688.60
Manufacturers Standard Package