3 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0010844032

DigiKey Part Number
WM1264-ND
Manufacturer
Manufacturer Product Number
0010844032
Description
CONN HDR 3POS 0.25 TIN PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Header Connector 0.250" (6.35mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
0010844032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
137.8µin (3.50µm)
Series
Insulation Color
Natural
Packaging
Tray
Insulation Height
0.550" (13.97mm)
Part Status
Active
Contact Length - Post
0.169" (4.30mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-2
Style
Board to Cable/Wire
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
600V
Number of Positions Loaded
All
Applications
Automotive, General Purpose, Industrial, Telecommunications
Pitch - Mating
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Contact Shape
Circular
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
137.8µin (3.50µm)
Fastening Type
Locking Ramp
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24,486
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥4.10200¥41.02
100¥3.48580¥348.58
500¥3.11134¥1,555.67
1,404¥2.89261¥4,061.22
5,616¥2.62304¥14,730.99
11,232¥2.49790¥28,056.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.