



A6TN-1104 | |
|---|---|
DigiKey Part Number | Z5195-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-1104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-1104 Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 1 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.176" (4.48mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥8.14600 | ¥81.46 |
| 25 | ¥7.57200 | ¥189.30 |
| 100 | ¥6.74750 | ¥674.75 |
| 300 | ¥6.15893 | ¥1,847.68 |
| 500 | ¥5.90892 | ¥2,954.46 |
| 1,000 | ¥5.59531 | ¥5,595.31 |
| 2,500 | ¥5.22720 | ¥13,068.00 |
| 5,000 | ¥4.98333 | ¥24,916.65 |











