360410 | ||
---|---|---|
DigiKey Part Number | 1849-1250-ND | |
Manufacturer | ||
Manufacturer Product Number | 360410 | |
Description | TERM BLOCK 1POS SIDE ENTRY PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 360410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Wire Gauge | 12-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.23600 | ¥52.36 |
100 | ¥3.94620 | ¥394.62 |
4,000 | ¥2.26689 | ¥9,067.56 |
8,000 | ¥2.18293 | ¥17,463.44 |
12,000 | ¥2.14095 | ¥25,691.40 |