



360272 | |
|---|---|
DigiKey Part Number | 1849-1246-ND |
Manufacturer | |
Manufacturer Product Number | 360272 |
Description | TERM BLOCK 1POS SIDE ENTRY PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Position Wire to Board Terminal Block Horizontal with Board Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 1 | |
Pitch | - | |
Mating Orientation | Horizontal with Board | |
Current | 15 A | |
Wire Gauge | 14-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | - | |
Operating Temperature | - | |
Housing Material | - | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M2.6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.54000 | ¥5.54 |
| 10 | ¥4.12600 | ¥41.26 |
| 25 | ¥3.59880 | ¥89.97 |
| 50 | ¥3.24160 | ¥162.08 |
| 100 | ¥2.92820 | ¥292.82 |
| 250 | ¥2.58568 | ¥646.42 |
| 500 | ¥2.37746 | ¥1,188.73 |
| 1,000 | ¥2.20844 | ¥2,208.44 |
| 5,000 | ¥1.93699 | ¥9,684.95 |











