ASEAIG_series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASEAIG_series
Abracon: Who We Are Today
Abracon Automotive Solutions

ASEAIG-16.000MHZ-C-S-T

DigiKey Part Number
535-ASEAIG-16.000MHZ-C-S-TTR-ND - Tape & Reel (TR)
535-ASEAIG-16.000MHZ-C-S-TCT-ND - Cut Tape (CT)
535-ASEAIG-16.000MHZ-C-S-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASEAIG-16.000MHZ-C-S-T
Description
OSC XO 16.000MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASEAIG-16.000MHZ-C-S-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.64000¥14.64
10¥12.72700¥127.27
25¥12.03720¥300.93
50¥11.53920¥576.96
100¥11.06120¥1,106.12
250¥10.46052¥2,615.13
500¥10.02820¥5,014.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥9.51930¥9,519.30
2,000¥9.20407¥18,408.14
3,000¥8.99265¥26,977.95
5,000¥8.71787¥43,589.35
7,000¥8.54165¥59,791.55
Manufacturers Standard Package