



0050842032 | |
|---|---|
DigiKey Part Number | WM14885-ND |
Manufacturer | |
Manufacturer Product Number | 0050842032 |
Description | CONN RCPT HSG 3POS WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 0050842032 Models |
Category | Mounting Type Panel Mount |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0050841030 | Molex | 24,948 | WM1244-ND | ¥2.23000 | Similar |
| 350767-1 | TE Connectivity AMP Connectors | 7,719 | A14281-ND | ¥6.51000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥3.32500 | ¥33.25 |
| 25 | ¥3.11600 | ¥77.90 |
| 50 | ¥2.96900 | ¥148.45 |
| 100 | ¥2.82590 | ¥282.59 |
| 250 | ¥2.64872 | ¥662.18 |
| 500 | ¥2.52218 | ¥1,261.09 |
| 1,500 | ¥2.33396 | ¥3,500.94 |
| 3,000 | ¥2.22251 | ¥6,667.53 |














