
BAT85S-TR | |
|---|---|
DigiKey Part Number | BAT85STR-ND - Tape & Reel (TR) BAT85SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BAT85S-TR |
Description | DIODE SCHOTTKY 30V 200MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.13000 | ¥4.13 |
| 10 | ¥2.55500 | ¥25.55 |
| 100 | ¥1.61590 | ¥161.59 |
| 500 | ¥1.20936 | ¥604.68 |
| 1,000 | ¥1.07804 | ¥1,078.04 |
| 2,000 | ¥0.96731 | ¥1,934.62 |
| 5,000 | ¥0.84729 | ¥4,236.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.77303 | ¥7,730.30 |
| 20,000 | ¥0.71057 | ¥14,211.40 |
| 30,000 | ¥0.67874 | ¥20,362.20 |
| 50,000 | ¥0.64298 | ¥32,149.00 |
| 70,000 | ¥0.62181 | ¥43,526.70 |
| 100,000 | ¥0.60124 | ¥60,124.00 |







