




0436500412 | |
|---|---|
DigiKey Part Number | WM1892TR-ND - Tape & Reel (TR) WM1892CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0436500412 |
Description | CONN HEADER SMD R/A 4POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500412 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DML-1-04-A-H-T-A-TSMT-T/R | Adam Tech | 4,650 | 2057-DML-1-04-A-H-T-A-TSMT-T/RCT-ND | ¥14.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.14000 | ¥25.14 |
| 10 | ¥21.36100 | ¥213.61 |
| 100 | ¥18.15510 | ¥1,815.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥17.05816 | ¥5,458.61 |
| 640 | ¥16.24422 | ¥10,396.30 |
| 960 | ¥15.78622 | ¥15,154.77 |
| 1,600 | ¥15.22780 | ¥24,364.48 |
| 2,240 | ¥14.87078 | ¥33,310.55 |
| 3,200 | ¥14.50165 | ¥46,405.28 |










