Connector Header Surface Mount 4 position 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.118" (3.00mm)
DML-1-04-A-H-T-A-TSMT
DML-1-04-A-H-T-A-TSMT

DML-1-04-A-H-T-A-TSMT-T/R

DigiKey Part Number
2057-DML-1-04-A-H-T-A-TSMT-T/RTR-ND - Tape & Reel (TR)
2057-DML-1-04-A-H-T-A-TSMT-T/RCT-ND - Cut Tape (CT)
2057-DML-1-04-A-H-T-A-TSMT-T/RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DML-1-04-A-H-T-A-TSMT-T/R
Description
CONN HEADER SMD 4POS 3MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.172" (4.37mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Tin
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polyamide (PA6T), Nylon 6T
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-25°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
5A
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,650
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥12.16500¥121.65
100¥10.34000¥1,034.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥9.37550¥3,750.20
800¥8.92788¥7,142.30
1,200¥8.67619¥10,411.43
2,000¥8.36916¥16,738.32
2,800¥8.17294¥22,884.23
4,000¥7.96998¥31,879.92
Manufacturers Standard Package