




0436500212 | |
|---|---|
DigiKey Part Number | WM1890TR-ND - Tape & Reel (TR) WM1890CT-ND - Cut Tape (CT) WM1890DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500212 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500212 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 10 | ¥15.77000 | ¥157.70 |
| 100 | ¥13.40110 | ¥1,340.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥11.65803 | ¥3,730.57 |
| 640 | ¥11.10148 | ¥7,104.95 |
| 960 | ¥10.78849 | ¥10,356.95 |
| 1,600 | ¥10.40670 | ¥16,650.72 |
| 2,240 | ¥10.16271 | ¥22,764.47 |
| 3,200 | ¥9.91028 | ¥31,712.90 |













