




0436500312 | |
|---|---|
DigiKey Part Number | WM1891TR-ND - Tape & Reel (TR) WM1891CT-ND - Cut Tape (CT) WM1891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500312 |
Description | CONN HEADER SMD R/A 3POS 3MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500312 Models |
Category | Termination Solder |
Mfr | Fastening Type Locking Ramp |
Series | Insulation Height 0.172" (4.37mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical, Military, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.95000 | ¥17.95 |
| 10 | ¥15.21700 | ¥152.17 |
| 100 | ¥12.93340 | ¥1,293.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 320 | ¥12.15225 | ¥3,888.72 |
| 640 | ¥11.57219 | ¥7,406.20 |
| 960 | ¥11.24591 | ¥10,796.07 |
| 1,600 | ¥10.84791 | ¥17,356.66 |
| 2,240 | ¥10.59361 | ¥23,729.69 |
| 3,200 | ¥10.33057 | ¥33,057.82 |














