




1718500300 | |
|---|---|
DigiKey Part Number | WM12906-ND |
Manufacturer | |
Manufacturer Product Number | 1718500300 |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718500300 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Terminal Position Lock (TPA) |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.30000 | ¥4.30 |
| 10 | ¥3.67200 | ¥36.72 |
| 25 | ¥3.43680 | ¥85.92 |
| 50 | ¥3.27320 | ¥163.66 |
| 100 | ¥3.11690 | ¥311.69 |
| 250 | ¥2.92120 | ¥730.30 |
| 500 | ¥2.78144 | ¥1,390.72 |
| 1,000 | ¥2.64855 | ¥2,648.55 |
| 2,500 | ¥2.48264 | ¥6,206.60 |



































