




0436500325 | |
|---|---|
DigiKey Part Number | WM2639TR-ND - Tape & Reel (TR) WM2639CT-ND - Cut Tape (CT) WM2639DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500325 |
Description | CONN HEADER SMD 3POS 3MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500325 Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.390" (9.91mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Mated Stacking Heights 17.56mm |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose, Medical, Military, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥16.69700 | ¥166.97 |
| 100 | ¥14.19210 | ¥1,419.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥14.80700 | ¥2,961.40 |
| 400 | ¥14.10013 | ¥5,640.05 |
| 600 | ¥13.70242 | ¥8,221.45 |
| 1,000 | ¥13.21752 | ¥13,217.52 |
| 1,400 | ¥12.90757 | ¥18,070.60 |
| 2,000 | ¥12.58698 | ¥25,173.96 |











