
TR9KE1500MLX-N(R6B) | |
|---|---|
DigiKey Part Number | 1939-TR9KE1500MLX-N(R6B)-ND |
Manufacturer | |
Manufacturer Product Number | TR9KE1500MLX-N(R6B) |
Description | AC/DC DESKTOP ADAPTER 12V 18W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | TR9KE1500MLX-N(R6B) Models |
Category | Applications ITE (Commercial) |
Manufacturer GlobTek, Inc. | Efficiency Level VI, CoC Tier 2 |
Packaging Bulk | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Rectangular, 3 Position |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class II) | Input Connector IEC 320-C8 |
Input Type Cord (Sold Separately) | Size / Dimension 3.17" L x 1.97" W x 1.22" H (80.5mm x 50.0mm x 31.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cULus, EAC, LPS, PSE, S-Mark, UKRSepro, VCCI |
Voltage - Output 12V | Standard Number 60950-1 |
Current - Output (Max) 1.5A | Base Product Number |
Power (Watts) 18 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥138.61000 | ¥138.61 |
| 5 | ¥127.42400 | ¥637.12 |
| 10 | ¥122.90900 | ¥1,229.09 |
| 25 | ¥117.18240 | ¥2,929.56 |
| 72 | ¥110.89833 | ¥7,984.68 |
| 144 | ¥106.96549 | ¥15,403.03 |
| 288 | ¥103.17135 | ¥29,713.35 |
| 504 | ¥100.20708 | ¥50,504.37 |















