5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
0436450500
0436450500
Conectores de alimentación Micro-Fit

0436450500

DigiKey Part Number
WM1848-ND
Manufacturer
Manufacturer Product Number
0436450500
Description
CONN RCPT HSG 5POS 3.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0436450500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.118" (3.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,353
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.22500¥32.25
25¥3.02360¥75.59
50¥2.87960¥143.98
100¥2.74150¥274.15
250¥2.56932¥642.33
500¥2.44660¥1,223.30
1,000¥2.32966¥2,329.66
2,500¥2.18368¥5,459.20
Manufacturers Standard Package