0436500509 | |
---|---|
DigiKey Part Number | 23-0436500509TR-ND - Tape & Reel (TR) 23-0436500509CT-ND - Cut Tape (CT) 23-0436500509DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0436500509 |
Description | CONN HEADER SMD R/A 5POS 3MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 5 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0436500509 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.172" (4.37mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 60.0µin (1.52µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Features | Board Lock | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥18.86303 | ¥6,036.17 |
960 | ¥15.62940 | ¥15,004.22 |
1,600 | ¥15.09043 | ¥24,144.69 |
3,200 | ¥14.55148 | ¥46,564.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.35000 | ¥26.35 |
10 | ¥23.16700 | ¥231.67 |
100 | ¥18.42750 | ¥1,842.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥21.16400 | ¥211.64 |
100 | ¥16.83160 | ¥1,683.16 |