Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M-04-F-SH-L

DigiKey Part Number
612-T1M-04-F-SH-LTR-ND - Tape & Reel (TR)
612-T1M-04-F-SH-LCT-ND - Cut Tape (CT)
612-T1M-04-F-SH-LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1M-04-F-SH-L
Description
CONN HEADER SMD R/A 4POS 1MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
T1M-04-F-SH-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Insulation Height
0.181" (4.60mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 85°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
2.2A per Contact
Shrouding
Shrouded - 4 Wall
Voltage Rating
250VAC, 353VDC
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.53000¥17.53
10¥14.87800¥148.78
25¥13.94320¥348.58
50¥13.27660¥663.83
100¥12.64150¥1,264.15
250¥11.84960¥2,962.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
950¥15.79569¥15,005.91
1,900¥12.73584¥24,198.10
2,850¥11.66075¥33,233.14
6,650¥9.67592¥64,344.87
Manufacturers Standard Package