4 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S1SS-04-28-GF-08.00-L

DigiKey Part Number
612-S1SS-04-28-GF-08.00-L-ND
Manufacturer
Manufacturer Product Number
S1SS-04-28-GF-08.00-L
Description
MICRO MATE SINGLE ROW DISCRETE W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.039" (1.00mm)
Manufacturer
Samtec Inc.
Features
Latch Lock
Series
Color
Black, Individual
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Individual Wire Leads
Contact Finish
Gold
Number of Positions
4
Contact Finish Thickness
3.00µin (0.076µm)
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.14000¥32.14
50¥26.18700¥1,309.35
100¥23.66950¥2,366.95
Manufacturers Standard Package