


T1M-08-F-SH-L | |
|---|---|
DigiKey Part Number | 612-T1M-08-F-SH-LTR-ND - Tape & Reel (TR) 612-T1M-08-F-SH-LCT-ND - Cut Tape (CT) 612-T1M-08-F-SH-LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-08-F-SH-L |
Description | 1.00 MM DISCRETE WIRE TERMINAL S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-08-F-SH-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.44000 | ¥18.44 |
| 10 | ¥15.68000 | ¥156.80 |
| 25 | ¥14.70080 | ¥367.52 |
| 50 | ¥13.99620 | ¥699.81 |
| 100 | ¥13.32790 | ¥1,332.79 |
| 250 | ¥12.49300 | ¥3,123.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥10.42028 | ¥9,899.27 |
| 1,900 | ¥9.75864 | ¥18,541.42 |
| 2,850 | ¥9.20036 | ¥26,221.03 |










