
T1M-10-F-SH-L | |
|---|---|
DigiKey Part Number | SAM15479TR-ND - Tape & Reel (TR) SAM15479CT-ND - Cut Tape (CT) SAM15479DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1M-10-F-SH-L |
Description | CONN HEADER SMD R/A 10POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T1M-10-F-SH-L Models |
Category | Fastening Type Locking Ramp |
Mfr | Insulation Height 0.181" (4.60mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 2.2A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC, 353VDC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥16.16800 | ¥161.68 |
| 25 | ¥15.15080 | ¥378.77 |
| 50 | ¥14.42780 | ¥721.39 |
| 100 | ¥13.73810 | ¥1,373.81 |
| 250 | ¥12.87736 | ¥3,219.34 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 950 | ¥10.75108 | ¥10,213.53 |
| 1,900 | ¥10.08944 | ¥19,169.94 |
| 2,850 | ¥9.51049 | ¥27,104.90 |







