



QTE-020-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8128-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-01-L-D-A |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 40 | Height Above Board 0.168" (4.27mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QTE-020-01-H-D-A | Samtec Inc. | 37 | SAM15521-ND | ¥112.30000 | Similar |
| QTE-020-01-L-D-A-TR | Samtec Inc. | 420 | 612-QTE-020-01-L-D-A-CT-ND | ¥62.35000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.56000 | ¥68.56 |
| 96 | ¥52.69469 | ¥5,058.69 |
| 192 | ¥40.31500 | ¥7,740.48 |
| 480 | ¥36.18858 | ¥17,370.52 |
| 960 | ¥29.23355 | ¥28,064.21 |

















