
QSE-040-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8124-ND |
Manufacturer | |
Manufacturer Product Number | QSE-040-01-L-D-A |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-040-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 80 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-040-01-C-D-A | Samtec Inc. | 31 | SAM9788-ND | ¥85.84000 | Similar |
| QSE-040-01-F-D-A | Samtec Inc. | 145 | SAM10643-ND | ¥52.27000 | Similar |
| QSE-040-01-L-D-A-TR | Samtec Inc. | 537 | 612-QSE-040-01-L-D-A-TRCT-ND | ¥66.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.12000 | ¥60.12 |
| 64 | ¥46.22922 | ¥2,958.67 |
| 128 | ¥43.33477 | ¥5,546.85 |
| 256 | ¥40.02711 | ¥10,246.94 |
| 512 | ¥38.12484 | ¥19,519.92 |
| 1,024 | ¥35.80916 | ¥36,668.58 |
| 2,560 | ¥33.85530 | ¥86,669.57 |






















