



QSE-060-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM8125-ND |
Manufacturer | |
Manufacturer Product Number | QSE-060-01-L-D-A |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QSE-060-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm |
Number of Positions 120 | Height Above Board 0.128" (3.25mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QSE-060-01-F-D-A | Samtec Inc. | 62 | SAM8956-ND | ¥10,686.00000 | Similar |
| QSE-060-01-L-D-A-TR | Samtec Inc. | 422 | 612-QSE-060-01-L-D-A-TRCT-ND | ¥12,154.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.78000 | ¥61.78 |
| 48 | ¥47.46979 | ¥2,278.55 |
| 96 | ¥43.25208 | ¥4,152.20 |
| 144 | ¥42.34236 | ¥6,097.30 |
| 288 | ¥40.52299 | ¥11,670.62 |
| 528 | ¥38.12468 | ¥20,129.83 |
| 1,008 | ¥37.69051 | ¥37,992.03 |










