PC Test Point, Low Profile Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PC Test Point, Low Profile Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5020

DigiKey Part Number
36-5020-ND
Manufacturer
Manufacturer Product Number
5020
Description
PC TEST POINT LOW PROFILE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
PC Test Point, Low Profile Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
EDA/CAD Models
5020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Hole Diameter
0.040" (1.02mm)
Manufacturer
Keystone Electronics
Size / Dimension
0.094" Dia (2.39mm)
Series
Height
0.200" (5.08mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
No Insulation
Type
PC Test Point, Low Profile
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110,186
Factory Stock: 89,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.66200¥16.62
25¥1.48200¥37.05
100¥1.25540¥125.54
500¥1.03970¥519.85
1,000¥0.99240¥992.40
2,500¥0.90970¥2,274.25
5,000¥0.82700¥4,135.00
Manufacturers Standard Package