
STMPS2161STR | |
|---|---|
DigiKey Part Number | 497-6936-2-ND - Tape & Reel (TR) 497-6936-1-ND - Cut Tape (CT) 497-6936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STMPS2161STR |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1A SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STMPS2161STR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 90mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-23-5 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.7V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥5.63200 | ¥56.32 |
| 25 | ¥5.07440 | ¥126.86 |
| 100 | ¥4.46250 | ¥446.25 |
| 250 | ¥4.17104 | ¥1,042.76 |
| 500 | ¥3.99556 | ¥1,997.78 |
| 1,000 | ¥3.87085 | ¥3,870.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.67251 | ¥11,017.53 |
| 6,000 | ¥3.58513 | ¥21,510.78 |
| 9,000 | ¥3.54139 | ¥31,872.51 |
| 15,000 | ¥3.49288 | ¥52,393.20 |
| 21,000 | ¥3.46457 | ¥72,755.97 |











