Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ACPZ-3.3-R7

DigiKey Part Number
505-ADP7104ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADP7104ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADP7104ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ACPZ-3.3-R7
Description
IC REG LIN 3.3V 500MA 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ACPZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 µA
Mfr
Current - Supply (Max)
1.6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB ~ 50dB (10kHz ~ 100kHz)
Part Status
Active
Control Features
Enable, Power Good, Under Voltage Lockout
Output Configuration
Protection Features
Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage Dropout (Max)
0.55V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,886
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.28000¥50.28
10¥38.50400¥385.04
25¥35.56640¥889.16
100¥32.33970¥3,233.97
250¥31.12568¥7,781.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥28.72838¥43,092.57
Manufacturers Standard Package