


ADM7160AUJZ-1.8-R2 | |
|---|---|
DigiKey Part Number | ADM7160AUJZ-1.8-R2TR-ND - Tape & Reel (TR) ADM7160AUJZ-1.8-R2CT-ND - Cut Tape (CT) ADM7160AUJZ-1.8-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7160AUJZ-1.8-R2 |
Description | IC REG LIN 1.8V 200MA TSOT-23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM7160AUJZ-1.8-R2 Models |
Category | Current - Quiescent (Iq) 20 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 54dB ~ 43dB (100kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package TSOT-23-5 |
Voltage Dropout (Max) 0.23V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.21600 | ¥142.16 |
| 25 | ¥12.97040 | ¥324.26 |
| 100 | ¥11.60330 | ¥1,160.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥10.95080 | ¥2,737.70 |
| 500 | ¥10.55732 | ¥5,278.66 |
| 750 | ¥10.36045 | ¥7,770.34 |
| 1,250 | ¥10.14215 | ¥12,677.69 |
| 1,750 | ¥10.01457 | ¥17,525.50 |
| 2,500 | ¥9.89187 | ¥24,729.68 |












