16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7383BCPZ-RL7

DigiKey Part Number
505-AD7383BCPZ-RL7TR-ND - Tape & Reel (TR)
505-AD7383BCPZ-RL7CT-ND - Cut Tape (CT)
505-AD7383BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7383BCPZ-RL7
Description
IC ADC 16BIT 16-LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 SAR 16-LFCSP (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD7383BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3V ~ 3.6V
Number of Bits
16
Voltage - Supply, Digital
1.65V ~ 3.6V
Sampling Rate (Per Second)
4M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 125°C
Input Type
Pseudo-Differential
Package / Case
16-WFQFN Exposed Pad, CSP
Data Interface
SPI
Supplier Device Package
16-LFCSP (3x3)
Configuration
ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
0:2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,298
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥303.58000¥303.58
10¥246.72800¥2,467.28
25¥232.52200¥5,813.05
100¥224.20600¥22,420.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥199.44081¥299,161.22
Manufacturers Standard Package