Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ACPZ-R7

DigiKey Part Number
505-ADP7104ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADP7104ACPZ-R7CT-ND - Cut Tape (CT)
505-ADP7104ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ACPZ-R7
Description
IC REG LIN POS ADJ 500MA 8LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
900 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
1.6 mA
Part Status
Active
PSRR
80dB ~ 50dB (10kHz ~ 100kHz)
Output Configuration
Control Features
Enable, Power Good, Under Voltage Lockout
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
20V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.22V
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Output (Max)
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage Dropout (Max)
0.55V @ 500mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,594
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.84000¥42.84
10¥32.64100¥326.41
25¥30.08880¥752.22
100¥27.28850¥2,728.85
250¥26.06460¥6,516.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥24.15367¥36,230.51
3,000¥23.66732¥71,001.96
Manufacturers Standard Package