


ADM7171ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7171ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADM7171ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADM7171ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7171ACPZ-5.0-R7 |
Description | IC REG LINEAR 5V 1A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7171ACPZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 2 mA |
Mfr | Current - Supply (Max) 6.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 6.5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.19200 | ¥281.92 |
| 25 | ¥25.94800 | ¥648.70 |
| 100 | ¥23.47690 | ¥2,347.69 |
| 250 | ¥22.29956 | ¥5,574.89 |
| 500 | ¥22.26944 | ¥11,134.72 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥20.71265 | ¥31,068.97 |
| 3,000 | ¥20.28354 | ¥60,850.62 |








