


ADM7171ACPZ-1.8-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7171ACPZ-1.8-R7TR-ND - Tape & Reel (TR) 505-ADM7171ACPZ-1.8-R7CT-ND - Cut Tape (CT) 505-ADM7171ACPZ-1.8-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7171ACPZ-1.8-R7 |
Description | IC REG LINEAR 1.8V 1A 8-LFCSP-WD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7171ACPZ-1.8-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.3 mA |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.135V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.21000 | ¥37.21 |
| 10 | ¥28.19200 | ¥281.92 |
| 25 | ¥25.94720 | ¥648.68 |
| 100 | ¥23.47620 | ¥2,347.62 |
| 250 | ¥22.29888 | ¥5,574.72 |
| 500 | ¥22.26878 | ¥11,134.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥20.71202 | ¥31,068.03 |
| 3,000 | ¥20.28293 | ¥60,848.79 |









