Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADM7171ACPZ-3.3-R7

DigiKey Part Number
505-ADM7171ACPZ-3.3-R7TR-ND - Tape & Reel (TR)
505-ADM7171ACPZ-3.3-R7CT-ND - Cut Tape (CT)
505-ADM7171ACPZ-3.3-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM7171ACPZ-3.3-R7
Description
IC REG LINEAR 3.3V 1A 8-LFCSP-WD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADM7171ACPZ-3.3-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2 mA
Mfr
Current - Supply (Max)
6.3 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Soft Start
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Input (Max)
6.5V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Output (Min/Fixed)
3.3V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,629
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.21000¥37.21
10¥28.19200¥281.92
25¥25.94800¥648.70
100¥23.47690¥2,347.69
250¥22.29956¥5,574.89
500¥22.26944¥11,134.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥20.71265¥31,068.97
3,000¥20.28354¥60,850.62
Manufacturers Standard Package