
INA190A1IDCKR | |
|---|---|
DigiKey Part Number | 296-INA190A1IDCKRTR-ND - Tape & Reel (TR) 296-INA190A1IDCKRCT-ND - Cut Tape (CT) 296-INA190A1IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA190A1IDCKR |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA190A1IDCKR Models |
Category | Current - Input Bias 500 pA |
Mfr | Voltage - Input Offset 3 µV |
Series | Current - Supply 48µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 6-TSSOP, SC-88, SOT-363 |
Slew Rate 0.3V/µs | Supplier Device Package SC-70-6 |
Gain Bandwidth Product 45 kHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.25000 | ¥19.25 |
| 10 | ¥14.21700 | ¥142.17 |
| 25 | ¥12.96360 | ¥324.09 |
| 100 | ¥11.57960 | ¥1,157.96 |
| 250 | ¥10.91996 | ¥2,729.99 |
| 500 | ¥10.56114 | ¥5,280.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.79071 | ¥29,372.13 |
| 6,000 | ¥9.59289 | ¥57,557.34 |
| 9,000 | ¥9.49383 | ¥85,444.47 |









