


ADP7104ACPZ-2.5-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7104ACPZ-2.5-R7TR-ND - Tape & Reel (TR) 505-ADP7104ACPZ-2.5-R7CT-ND - Cut Tape (CT) 505-ADP7104ACPZ-2.5-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ACPZ-2.5-R7 |
Description | IC REG LIN 2.5V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ACPZ-2.5-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Under Voltage Lockout |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Input (Max) 20V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥38.50500 | ¥385.05 |
| 25 | ¥35.56760 | ¥889.19 |
| 100 | ¥32.34060 | ¥3,234.06 |
| 250 | ¥31.12660 | ¥7,781.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥28.72925 | ¥43,093.88 |




