Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ADP7104ACPZ-1.8-R7

DigiKey Part Number
ADP7104ACPZ-1.8-R7TR-ND - Tape & Reel (TR)
ADP7104ACPZ-1.8-R7CT-ND - Cut Tape (CT)
ADP7104ACPZ-1.8-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP7104ACPZ-1.8-R7
Description
IC REG LIN 1.8V 500MA 8-LFCSP-WD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADP7104ACPZ-1.8-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
900 µA
Mfr
Current - Supply (Max)
1.6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good, Under Voltage Lockout
Part Status
Active
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-WFDFN Exposed Pad, CSP
Voltage - Input (Max)
20V
Supplier Device Package
8-LFCSP-WD (3x3)
Voltage - Output (Min/Fixed)
1.8V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,234
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.28000¥50.28
10¥38.50500¥385.05
25¥35.56760¥889.19
100¥32.34060¥3,234.06
250¥31.12660¥7,781.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥28.72925¥43,093.88
Manufacturers Standard Package