


ADP7104ACPZ-5.0-R7 | |
|---|---|
DigiKey Part Number | 505-ADP7104ACPZ-5.0-R7TR-ND - Tape & Reel (TR) 505-ADP7104ACPZ-5.0-R7CT-ND - Cut Tape (CT) 505-ADP7104ACPZ-5.0-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP7104ACPZ-5.0-R7 |
Description | IC REG LIN 5V 500MA 8-LFCSP-WD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP7104ACPZ-5.0-R7 Models |
Category | Current - Quiescent (Iq) 900 µA |
Mfr | Current - Supply (Max) 1.6 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB ~ 50dB (10kHz ~ 100kHz) |
Part Status Active | Control Features Enable, Power Good, Under Voltage Lockout |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.55V @ 500mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.07000 | ¥56.07 |
| 10 | ¥43.15300 | ¥431.53 |
| 25 | ¥39.92080 | ¥998.02 |
| 100 | ¥36.36150 | ¥3,636.15 |
| 250 | ¥35.17560 | ¥8,793.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥32.37902 | ¥48,568.53 |












