131-1701-201, 131-3701-261
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
131-1701-201, 131-3701-261
131-3701-261
131-3701-261

131-3701-261

DigiKey Part Number
J613-ND
Manufacturer
Manufacturer Product Number
131-3701-261
Description
CONN SMB JACK STR 50 OHM PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
SMB Connector Jack, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
131-3701-261 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,812
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.76000¥30.76
10¥26.13100¥261.31
25¥24.49400¥612.35
50¥23.32320¥1,166.16
100¥22.20930¥2,220.93
250¥20.81852¥5,204.63
500¥19.82502¥9,912.51
1,000¥18.87917¥18,879.17
2,500¥17.69832¥44,245.80
Manufacturers Standard Package