SZMM3Z33VT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT54WS_R1_00001

DigiKey Part Number
3757-BAT54WS_R1_00001TR-ND - Tape & Reel (TR)
3757-BAT54WS_R1_00001CT-ND - Cut Tape (CT)
3757-BAT54WS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT54WS_R1_00001
Description
DIODE SCHOTTKY 30V 200MA SOD323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
600 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,360
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.66200¥6.62
100¥0.41430¥41.43
500¥0.31324¥156.62
1,000¥0.25569¥255.69
2,000¥0.21646¥432.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.23742¥1,187.10
10,000¥0.17283¥1,728.30
15,000¥0.16751¥2,512.65
25,000¥0.16455¥4,113.75
35,000¥0.11340¥3,969.00
50,000¥0.10430¥5,215.00
Manufacturers Standard Package