

ATTINY44A-MU | |
|---|---|
DigiKey Part Number | ATTINY44A-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY44A-MU |
Description | IC MCU 8BIT 4KB FLASH 20QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 20MHz 4KB (2K x 16) FLASH 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY44A-MU Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 256 x 8 |
Packaging Tray | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor AVR | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity USI | Supplier Device Package 20-QFN-EP (4x4) |
Peripherals Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT | Package / Case 20-WFQFN Exposed Pad |
Number of I/O 12 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 25 | ¥7.11200 | ¥177.80 |
| 100 | ¥6.45060 | ¥645.06 |






