QSE-020-01-L-D-A-TR | ||
---|---|---|
DigiKey Part Number | 612-QSE-020-01-L-D-A-TR-ND - Tape & Reel (TR) 612-QSE-020-01-L-D-A-CT-ND - Cut Tape (CT) 612-QSE-020-01-L-D-A-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | QSE-020-01-L-D-A-TR | |
Description | CONN RCPT 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QSE-020-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 25mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥57.05500 | ¥570.55 |
25 | ¥53.93560 | ¥1,348.39 |
50 | ¥51.96520 | ¥2,598.26 |
100 | ¥39.81530 | ¥3,981.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥35.79291 | ¥19,686.10 |
1,100 | ¥33.86355 | ¥37,249.90 |