QTE-020-02-F-D-A-K | |
---|---|
DigiKey Part Number | SAM12777-ND |
Manufacturer | |
Manufacturer Product Number | QTE-020-02-F-D-A-K |
Description | CONN HDR 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QTE-020-02-F-D-A-K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane), Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.286" (7.26mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.01000 | ¥82.01 |
10 | ¥73.80200 | ¥738.02 |
25 | ¥69.52320 | ¥1,738.08 |
65 | ¥67.74108 | ¥4,403.17 |
130 | ¥65.95831 | ¥8,574.58 |
260 | ¥58.82788 | ¥15,295.25 |
455 | ¥55.26244 | ¥25,144.41 |
975 | ¥48.84486 | ¥47,623.74 |