MCH3914-7-TL-H | ||
---|---|---|
DigiKey Part Number | MCH3914-7-TL-HOSTR-ND - Tape & Reel (TR) MCH3914-7-TL-HOSCT-ND - Cut Tape (CT) MCH3914-7-TL-HOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCH3914-7-TL-H | |
Description | JFET N-CH 50MA SC70FL/MCPH3 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | JFET N-Channel 50 mA 300 mW Surface Mount 3-MCPH | |
Datasheet | Datasheet | |
EDA/CAD Models | MCH3914-7-TL-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | N-Channel | |
Drain to Source Voltage (Vdss) | 15 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 16 mA @ 5 V | |
Current Drain (Id) - Max | 50 mA | |
Voltage - Cutoff (VGS off) @ Id | 600 mV @ 10 µA | |
Input Capacitance (Ciss) (Max) @ Vds | 4.9pF @ 5V | |
Power - Max | 300 mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.33300 | ¥53.33 |
100 | ¥3.69500 | ¥369.50 |
500 | ¥3.08738 | ¥1,543.69 |
1,000 | ¥2.62756 | ¥2,627.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34017 | ¥7,020.51 |
6,000 | ¥2.21701 | ¥13,302.06 |
9,000 | ¥2.05278 | ¥18,475.02 |
30,000 | ¥2.03246 | ¥60,973.80 |