LMR14203XMKX/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38769-2-ND - Tape & Reel (TR) 296-38769-1-ND - Cut Tape (CT) 296-38769-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LMR14203XMKX/NOPB | |
Description | IC REG BUCK ADJ 300MA SOT23 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 300mA SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LMR14203XMKX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.01000 | ¥170.10 |
25 | ¥16.04440 | ¥401.11 |
100 | ¥13.66940 | ¥1,366.94 |
250 | ¥12.83516 | ¥3,208.79 |
500 | ¥11.23072 | ¥5,615.36 |
1,000 | ¥9.30546 | ¥9,305.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.66373 | ¥25,991.19 |
6,000 | ¥8.34285 | ¥50,057.10 |